
This 0603 MLCC ceramic capacitor from Samsung has a capacitance of 220nF with an 80% tolerance. It operates within a temperature range of -30°C to 85°C and is rated for a maximum DC voltage of 25V. The capacitor is constructed with a flat construction and has a dielectric material of Y5V. It is available in a package quantity of 10000 and is packaged on a tape and reel. The component is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Samsung CL10F224ZA8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10F224ZA8NNND technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F224ZA8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
