This 22uF ceramic capacitor from Samsung has a rated voltage of 25V and operates within a temperature range of -30 to 85 degrees Celsius. It is a multilayer ceramic capacitor with a 0603 package type, measuring 0.8mm in width and 1.6mm in length. The capacitor is designed for use in a variety of applications, including those requiring high-frequency and high-reliability components.
Checking distributor stock and pricing after the page loads.
Samsung CL10F224ZA8NNNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.