This 16V ceramic capacitor has a capacitance of 220nF with an 80% tolerance. It is a multilayer ceramic capacitor in a 0603 package, suitable for surface mount applications. The operating temperature range is -30°C to 85°C. This component is RoHS compliant and available in quantities of 15000 per reel.
Samsung CL10F224ZO8NNNL technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F224ZO8NNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
