This 0.033uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius. It has a voltage rating of 50VDC and a tolerance of -20% to 80%. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for use in a variety of applications, including those with a minimum operating temperature of -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Samsung CL10F333ZB8NNND technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.