The CL10F334ZO8NNND is a 16V 330nF multilayer ceramic capacitor from Samsung, available in a 0603 package. It has a tolerance of 80% and is rated for operation between -30°C and 85°C. This component is RoHS compliant and packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10F334ZO8NNND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F334ZO8NNND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
