Cap Ceramic 0.047uF 16V Y5V -20% to 80% Pad SMD 0603 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Samsung CL10F473ZO8NNND technical specifications.
| Capacitance | 47nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 80% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.