
This 0603 surface mount multilayer ceramic capacitor has a capacitance of 470nF and a voltage rating of 50V. It is constructed with a Y5V dielectric and has a tolerance of 80%. The capacitor is rated for operation between -30°C and 85°C. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Samsung CL10F474ZB8NNNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F474ZB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
