The CL10F474ZB8NNNE is a 0.47uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of -20% to 80%. It has a dielectric of Y5V and is constructed using standard technology. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -30 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Samsung CL10F474ZB8NNNE technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.