
This 470nF multilayer ceramic capacitor is designed for surface mount applications, with a 0603 package and a voltage rating of 10V. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The capacitor has a thickness of 0.035inch and a width of 0.031inch, with a tolerance of 80%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10F474ZP8NNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F474ZP8NNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
