This 0603 surface mount multilayer ceramic capacitor has a capacitance of 0.056uF and a DC rated voltage of 50VDC. It operates over a temperature range of -30°C to 85°C and has a tolerance of -20% to 80%. The capacitor is constructed with a flat ceramic chip case style and has a pad termination style.
Checking distributor stock and pricing after the page loads.
Samsung CL10F563ZB8NNNC technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.