This 10V ceramic capacitor has a capacitance of 680nF with a tolerance of 80%. It is a multilayer ceramic capacitor with a 0603 package and a Y5V dielectric. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and available in a tape and reel packaging format.
Samsung CL10F684ZP8NNNC technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10F684ZP8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
