This 10uF ceramic capacitor is designed for use in a variety of applications. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.9mm in height. It is rated for a DC voltage of 4V and is constructed from a ceramic material.
Samsung CL10X106KR8NNNC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 0.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10X106KR8NNNC to view detailed technical specifications.
No datasheet is available for this part.