
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V voltage rating. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range, with a 20% tolerance. Surface mountable in a 0603 (1608 metric) package, this lead-free and RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL10X106MP8NRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL10X106MP8NRNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10X106MP8NRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
