Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 6.3V DC rated voltage. Features X6S dielectric for stable performance across a wide temperature range, from -55°C to 105°C. This 2-terminal, surface-mount device has a 20% capacitance tolerance and is supplied on tape and reel in a 0603 package size.
Samsung CL10X106MQ8NNNC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10X106MQ8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.