Cap Ceramic 22uF 4V X6S 20% Pad SMD 0603 105°C
Checking distributor stock and pricing after the page loads.
Samsung CL10X226MR8NUNR technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.