
This 470nF multilayer ceramic capacitor has a tolerance of 20% and a voltage rating of 4V. It is available in a 0603 package, which is 0.063inch in length and 0.031inch in width, with a thickness of 0.022inch. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in cut tape with a quantity of one per package.
Samsung CL10Y474MR5NJNC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
