
The CL Series 470nF 20% 0603 surface mount ceramic capacitor is a multilayer ceramic (MLCC) component from Samsung. It has a capacitance of 470nF with a tolerance of 20% and a voltage rating of 4V. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The package quantity is 50,000 units per reel.
Samsung CL10Y474MR5NJND technical specifications.
| Capacitance | 470nF |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.