
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V voltage rating. Features X5R dielectric material, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates across a temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21A106KAFN3NE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A106KAFN3NE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KAFN3NE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
