
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 85°C, constructed with a flat pad design, and supplied on tape and reel. This lead-free, RoHS-compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21A106KOCLRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KOCLRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.