
The CL21A106KOCLRNL is a 10uF ceramic capacitor with a voltage rating of 16V and a tolerance of 10%. It has a package type of 0805 and is constructed with a flat, multilayer ceramic design. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 15000 per reel.
Samsung CL21A106KOCLRNL technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KOCLRNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
