This 10uF ceramic chip capacitor is rated for 16VDC with a tolerance of 10%. It has a dielectric of X5R and is constructed in a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and is suitable for operation between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
Samsung CL21A106KOFNFNE technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.