
The CL21A106KOFNNNG is a 10uF ceramic capacitor with a voltage rating of 16V and a tolerance of 10%. It has a package type of 0805 and a dielectric of X5R. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available on tape and reel.
Samsung CL21A106KOFNNNG technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KOFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
