
10uF 16V X5R multilayer ceramic capacitor, 10% tolerance, in an 0805 (2012 metric) surface mount package. Features a -55°C to 85°C operating temperature range and a ceramic dielectric. Supplied in 3000-piece tape and reel packaging, this RoHS compliant component offers reliable performance for electronic circuits.
Checking distributor stock and pricing after the page loads.
Samsung CL21A106KOQNNNG technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
