
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range, with a 10% tolerance. Surface mountable in an 0805 (2012 metric) case code, measuring 0.079" L x 0.049" W x 0.055" T. Packaged in cut tape and is RoHS compliant.
Samsung CL21A106KOQNNWE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KOQNNWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
