
This 10uF ceramic capacitor is a surface mount component with a 10% tolerance and a 0805 package size. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is made of ceramic material and is RoHS compliant. It is available in a cut tape packaging format.
Samsung CL21A106KPCL3RC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.45mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KPCL3RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
