
10uF, 10V X5R multilayer ceramic capacitor with 10% tolerance. Features a 0805 (2012 metric) surface mount package, 1.25mm depth, 0.85mm height, and 2mm length. Operating temperature range from -55°C to 85°C. Packaged on tape and reel.
Samsung CL21A106KPCLQNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KPCLQNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
