
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V voltage rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount case code. Operating temperature range from -55°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is constructed from ceramic with a flat profile.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21A106KPFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A106KPFNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106KPFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
