This 10uF ceramic chip capacitor is designed for surface mount applications and features a 6.3VDC voltage rating with 10% tolerance. It has a X5R dielectric and is constructed with a flat, ceramic chip case style. Operating temperature range is -55°C to 85°C, and it is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
Samsung CL21A106KQQN3NG technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.