
This 10uF ceramic capacitor from Samsung features a 10V voltage rating and X5R dielectric. It has a capacitance tolerance of 20% and is available in a 0805 package. The capacitor is designed for surface mount applications and has an operating temperature range of -55°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Samsung CL21A106MPCLQNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A106MPCLQNC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106MPCLQNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
