
This 10uF ceramic capacitor has a capacitance tolerance of 20% and a voltage rating of 6.3V. It is constructed with a flat, multilayer ceramic (MLCC) dielectric and is available in the 0805 package. The component is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is supplied on tape and reel.
Sign in to ask questions about the Samsung CL21A106MQFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A106MQFNNNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A106MQFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
