
The CL21A225KACLNNC is a 25V ceramic capacitor with a capacitance of 2.2uF. It has a tolerance of 10% and is constructed with X5R dielectric material. The capacitor is available in a 0805 package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The CL21A225KACLNNC is RoHS compliant and is packaged in tape and reel.
Sign in to ask questions about the Samsung CL21A225KACLNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A225KACLNNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A225KACLNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
