The CL21A225KAFNNNE ceramic capacitor has a capacitance of 2.2uF with a tolerance of 10%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, which is a surface mount package. It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Samsung CL21A225KAFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A225KAFNNNE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A225KAFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
