Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 50V DC rated voltage. Features X5R dielectric material, 10% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C, is lead-free and RoHS compliant, and supplied in cut tape packaging.
Sign in to ask questions about the Samsung CL21A225KB9LNNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A225KB9LNNC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A225KB9LNNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.