
This 2.2uF ceramic capacitor has a voltage rating of 16V and is constructed with X5R dielectric material. It is available in a 0805 package and is designed for surface mount applications. The operating temperature range is -55°C to 85°C. This component is RoHS compliant and is packaged on a tape and reel.
Samsung CL21A225MOFNNNE technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A225MOFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
