The CL21A225MQFNNNE is a 2.2uF ceramic chip capacitor from Samsung, rated for 6.3VDC with a 20% tolerance. It features an X5R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C and has a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
Samsung CL21A225MQFNNNE technical specifications.
| Capacitance | 2.2uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.