
Multilayer Ceramic Capacitor (MLCC) with 22uF capacitance and 10V voltage rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 85°C and is lead-free and RoHS compliant. Supplied on tape and reel.
Samsung CL21A226KPCLRNC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A226KPCLRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
