
22µF 6.3V X5R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 0805 SMD package and operates across a temperature range of -55°C to 85°C. This two-terminal component is designed for surface mount applications.
Samsung CL21A226KQCLRNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21A226KQCLRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.