22µF, 25V X5R multilayer ceramic capacitor with ±20% tolerance. Features a 2-terminal SMD package, 0805 case size, and operates from -55°C to 85°C. Dimensions are 2mm length, 1.25mm width, and 1.25mm height.
Checking distributor stock and pricing after the page loads.
Samsung CL21A226MAYNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.