Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This 2-terminal component offers 20% capacitance tolerance and is supplied in an 0805 SMD package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CL21A226MOCLRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A226MOCLRNC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21A226MOCLRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.