
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features X5R dielectric, 20% tolerance, and a 0805 (2012 metric) surface mount package. Operates from -55°C to 85°C, is lead-free, RoHS compliant, and supplied in cut tape. Dimensions are 0.079" length, 0.049" width, and 0.055" thickness.
Samsung CL21A226MOQNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A226MOQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
