
Surface mount ceramic capacitor, 22µF capacitance, 10V DC rated voltage, and ±20% tolerance. Features X5R dielectric in an 0805 (2012 metric) case code. Operates from -55°C to +85°C with a maximum thickness of 0.037 inches. Packaged on a 7" reel, this RoHS compliant component is suitable for general purpose applications.
Sign in to ask questions about the Samsung CL21A226MPCLRNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A226MPCLRNC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A226MPCLRNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
