22µF 10V X5R multilayer ceramic capacitor with a ±20% tolerance. Features a 2-terminal SMD package, 0805 case size, and operates from -55°C to 85°C. Dimensions include a length of 2mm, width of 1.25mm, and height of 1.4mm.
Samsung CL21A226MPQNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21A226MPQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.