This 22uF ceramic capacitor from Samsung features a DC rated voltage of 6.3V and operates within a temperature range of -55 to 85 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 0.95mm. The capacitor is a multilayer ceramic type with a capacitance of 22uF.
Checking distributor stock and pricing after the page loads.
Samsung CL21A226MQCLRNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.