
Multilayer ceramic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features X5R dielectric material, 20% tolerance, and an operating temperature range of -55°C to 85°C. Surface mountable in an 0805 (2012 metric) case code, this component is supplied on tape and reel. It is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Samsung CL21A226MQQNNNE technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.
