The CL21A226MRCLRNL is a 22uF ceramic chip capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a dielectric of X5R and is constructed in a flat, ceramic chip case style. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Samsung CL21A226MRCLRNL technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.