The CL21A335KQFNNNE is a 0805 ceramic capacitor from Samsung with a capacitance of 3.3uF. It features an X5R dielectric and a 10% tolerance. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is constructed as a flat, surface mount device with a height of 1.25mm and a length of 2mm. The CL21A335KQFNNNE is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samsung CL21A335KQFNNNE technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.