
Surface mount ceramic capacitor with 4.7µF capacitance and 25V DC rating. Features X5R dielectric, ±10% tolerance, and an 0805 (2012 metric) case size. Operating temperature range from -55°C to +85°C. Packaged on a 7" reel, this lead-free, RoHS compliant component is suitable for general-purpose applications.
Samsung CL21A475KAQNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A475KAQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.