This 4.7uF ceramic capacitor is rated for 25V and features a tolerance of 10%. It has a case code of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and is lead free. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Samsung CL21A475KAQNNNG technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
