
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V DC rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount case code. Operates from -55°C to 85°C, constructed with ceramic material, and supplied in tape and reel packaging. This lead-free, RoHS compliant component offers a flat construction and is suitable for various electronic applications.
Sign in to ask questions about the Samsung CL21A475KPFNNNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CL21A475KPFNNNE technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A475KPFNNNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
