Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0805 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Samsung CL21A475MPFNNNG technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
No datasheet is available for this part.